
AL1665+AL5822EV1 | |
|---|---|
DigiKey Part Number | 31-AL1665+AL5822EV1-ND |
Manufacturer | |
Manufacturer Product Number | AL1665+AL5822EV1 |
Description | EVAL BOARD FOR AL1665 AL5822 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AL1665, AL5822 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 20V ~ 42V | |
Features | Dimmable | |
Voltage - Input | 90 ~ 305 VAC | |
Contents | Board(s) | |
Utilized IC / Part | AL1665, AL5822 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM463.97000 | RM463.97 |
| Unit Price without VAT: | RM463.97000 |
|---|---|
| Unit Price with VAT: | RM510.36700 |

