
AL1677-20BS-13 | |
|---|---|
DigiKey Part Number | AL1677-20BS-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AL1677-20BS-13 |
Description | IC LED DRIVER OFFL NO 2A 8SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) No Dimming 2A 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.5V | |
Voltage - Supply (Max) | 16.2V | |
Voltage - Output | 15V | |
Current - Output / Channel | 2A | |
Frequency | - | |
Dimming | No | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

