
AL5809-50QP1-7 | |
|---|---|
DigiKey Part Number | AL5809-50QP1-7DITR-ND - Tape & Reel (TR) AL5809-50QP1-7DICT-ND - Cut Tape (CT) AL5809-50QP1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-50QP1-7 |
Description | IC LED DRVR LIN PWM 50MA PDI123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 50mA PowerDI™ 123 |
Datasheet | Datasheet |
Category | Voltage - Output 60V |
Manufacturer Diodes Incorporated | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case POWERDI®123 |
Voltage - Supply (Min) 2.5V | Supplier Device Package PowerDI™ 123 |
Voltage - Supply (Max) 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.57600 | RM15.76 |
| 25 | RM1.41200 | RM35.30 |
| 100 | RM1.22890 | RM122.89 |
| 250 | RM1.14180 | RM285.45 |
| 500 | RM1.08934 | RM544.67 |
| 1,000 | RM1.04607 | RM1,046.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.99268 | RM2,978.04 |
| 6,000 | RM0.96656 | RM5,799.36 |
| 9,000 | RM0.95347 | RM8,581.23 |
| 15,000 | RM0.93897 | RM14,084.55 |
| 21,000 | RM0.93050 | RM19,540.50 |
| 30,000 | RM0.92235 | RM27,670.50 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |


