Image for AL8805EV1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL8805EV1

DigiKey Part Number
AL8805EV1DI-ND
Manufacturer
Manufacturer Product Number
AL8805EV1
Description
EVAL BOARD FOR AL8805
Customer Reference
Detailed Description
AL8805 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Box
Part Status
Not For New Designs
Current - Output / Channel
680mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
6V ~ 30V
Contents
Board(s)
Utilized IC / Part
AL8805
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM169.38000RM169.38
Manufacturers Standard Package
Unit Price without VAT:RM169.38000
Unit Price with VAT:RM186.31800