


AL8861WT-7 | |
|---|---|
DigiKey Part Number | AL8861WT-7DITR-ND - Tape & Reel (TR) AL8861WT-7DICT-ND - Cut Tape (CT) AL8861WT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8861WT-7 |
Description | IC LED DRVR RGLTR PWM 1A TSOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AL8861WT-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 36V | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.59600 | RM15.96 |
| 25 | RM1.42800 | RM35.70 |
| 100 | RM1.24430 | RM124.43 |
| 250 | RM1.15648 | RM289.12 |
| 500 | RM1.10368 | RM551.84 |
| 1,000 | RM1.06018 | RM1,060.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.00646 | RM3,019.38 |
| 6,000 | RM0.98017 | RM5,881.02 |
| 9,000 | RM0.96701 | RM8,703.09 |
| 15,000 | RM0.95242 | RM14,286.30 |
| 21,000 | RM0.94390 | RM19,821.90 |
| 30,000 | RM0.93570 | RM28,071.00 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |











