
AL8862QEV3-EMC | |
|---|---|
DigiKey Part Number | 31-AL8862QEV3-EMC-ND |
Manufacturer | |
Manufacturer Product Number | AL8862QEV3-EMC |
Description | EVAL BOARD FOR AL8862Q |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AL8862Q - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 5V ~ 55V | |
Contents | Board(s) | |
Utilized IC / Part | AL8862Q | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM152.68000 | RM152.68 |
| Unit Price without VAT: | RM152.68000 |
|---|---|
| Unit Price with VAT: | RM167.94800 |

