


AL9910A-5SP-13 | |
|---|---|
DigiKey Part Number | AL9910A-5SP-13DITR-ND - Tape & Reel (TR) AL9910A-5SP-13DICT-ND - Cut Tape (CT) AL9910A-5SP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL9910A-5SP-13 |
Description | IC LED DRIVER OFFL PWM 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO-EP |
Datasheet | Datasheet |
EDA/CAD Models | AL9910A-5SP-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 20V | |
Voltage - Supply (Max) | 500V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 300kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.13000 | RM7.13 |
| 10 | RM5.24000 | RM52.40 |
| 25 | RM4.76600 | RM119.15 |
| 100 | RM4.24650 | RM424.65 |
| 250 | RM3.99864 | RM999.66 |
| 500 | RM3.84922 | RM1,924.61 |
| 1,000 | RM3.72622 | RM3,726.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.59642 | RM8,991.05 |
| 5,000 | RM3.51819 | RM17,590.95 |
| 7,500 | RM3.47901 | RM26,092.58 |
| Unit Price without VAT: | RM7.13000 |
|---|---|
| Unit Price with VAT: | RM7.84300 |

