AP1501-33K5G-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 483
Unit Price: RM17.61000
Datasheet

Similar


Texas Instruments
In Stock: 621
Unit Price: RM15.68000
Datasheet

Similar


Texas Instruments
In Stock: 60
Unit Price: RM30.61000
Datasheet

Similar


Texas Instruments
In Stock: 254
Unit Price: RM25.96000
Datasheet

Similar


Microchip Technology
In Stock: 77
Unit Price: RM17.02000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM12.88385
Datasheet

Similar


Microchip Technology
In Stock: 155
Unit Price: RM17.57000
Datasheet

Similar


Microchip Technology
In Stock: 1,441
Unit Price: RM17.57000
Datasheet

Similar


Texas Instruments
In Stock: 425
Unit Price: RM10.17000
Datasheet
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1501-33K5G-13

DigiKey Part Number
AP1501-33K5G-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1501-33K5G-13
Description
IC REG BUCK 3.3V 3A TO263-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
AP1501-33K5G-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes