AP1501A-50K5L-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 757
Unit Price: RM15.17000
Datasheet

Similar


onsemi
In Stock: 1,243
Unit Price: RM8.87000
Datasheet

Similar


onsemi
In Stock: 4,178
Unit Price: RM9.50000
Datasheet

Similar


Texas Instruments
In Stock: 1,019
Unit Price: RM22.38000
Datasheet

Similar


Texas Instruments
In Stock: 1,188
Unit Price: RM17.61000
Datasheet

Similar


Texas Instruments
In Stock: 280
Unit Price: RM15.68000
Datasheet

Similar


Microchip Technology
In Stock: 259
Unit Price: RM7.05000
Datasheet

Similar


Microchip Technology
In Stock: 598
Unit Price: RM7.05000
Datasheet

Similar


onsemi
In Stock: 85
Unit Price: RM9.22000
Datasheet

Similar


onsemi
In Stock: 708
Unit Price: RM9.06000
Datasheet

Similar


Texas Instruments
In Stock: 937
Unit Price: RM30.61000
Datasheet

Similar


Texas Instruments
In Stock: 1,737
Unit Price: RM25.96000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM12.88380
Datasheet

Similar


Microchip Technology
In Stock: 172
Unit Price: RM17.02000
Datasheet
Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1501A-50K5L-13

DigiKey Part Number
AP1501A-50K5LDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1501A-50K5L-13
Description
IC REG BUCK 5V 5A TO263-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
AP1501A-50K5L-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes