Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2127K-1.5TRG1

DigiKey Part Number
AP2127K-1.5TRG1DITR-ND - Tape & Reel (TR)
AP2127K-1.5TRG1DICT-ND - Cut Tape (CT)
AP2127K-1.5TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2127K-1.5TRG1
Description
IC REG LINEAR 1.5V 300MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 300mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
68dB ~ 54dB (100Hz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,640
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.46500RM4.65
25RM0.40960RM10.24
100RM0.34750RM34.75
250RM0.31836RM79.59
500RM0.30062RM150.31
1,000RM0.28600RM286.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.26801RM804.03
6,000RM0.25919RM1,555.14
9,000RM0.25478RM2,293.02
15,000RM0.24989RM3,748.35
21,000RM0.24703RM5,187.63
30,000RM0.24428RM7,328.40
75,000RM0.23836RM17,877.00
150,000RM0.23480RM35,220.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700