



AP2132MP-2.5TRG1 | |
|---|---|
DigiKey Part Number | AP2132MP-2.5TRG1DITR-ND - Tape & Reel (TR) AP2132MP-2.5TRG1DICT-ND - Cut Tape (CT) AP2132MP-2.5TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2132MP-2.5TRG1 |
Description | IC REG LINEAR POS ADJ 2A 8-SO-EP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V (2.5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
PSRR | 60dB (100Hz ~ 1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.18600 | RM11.86 |
| 25 | RM1.05600 | RM26.40 |
| 100 | RM0.91530 | RM91.53 |
| 250 | RM0.84788 | RM211.97 |
| 500 | RM0.80722 | RM403.61 |
| 1,000 | RM0.77378 | RM773.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.72354 | RM2,894.16 |
| 8,000 | RM0.70489 | RM5,639.12 |
| 12,000 | RM0.69554 | RM8,346.48 |
| 20,000 | RM0.68518 | RM13,703.60 |
| 28,000 | RM0.67913 | RM19,015.64 |
| 40,000 | RM0.67331 | RM26,932.40 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

