


AP2139AK-1.2TRG1 | |
|---|---|
DigiKey Part Number | 31-AP2139AK-1.2TRG1TR-ND - Tape & Reel (TR) 31-AP2139AK-1.2TRG1CT-ND - Cut Tape (CT) 31-AP2139AK-1.2TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2139AK-1.2TRG1 |
Description | IC REG LINEAR 1.2V 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Last Time Buy | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7354D-12W5-7 | Diodes Incorporated | 590 | AP7354D-12W5-7DICT-ND | RM1.54000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.67000 | RM6.70 |
| 25 | RM0.59120 | RM14.78 |
| 100 | RM0.50630 | RM50.63 |
| 250 | RM0.46572 | RM116.43 |
| 500 | RM0.44120 | RM220.60 |
| 1,000 | RM0.42103 | RM421.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.41320 | RM1,239.60 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

