Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2205-25W5-7

DigiKey Part Number
31-AP2205-25W5-7TR-ND - Tape & Reel (TR)
31-AP2205-25W5-7CT-ND - Cut Tape (CT)
31-AP2205-25W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2205-25W5-7
Description
IC REG LINEAR 2.5V 250MA SOT-25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
60dB (100Hz ~ 1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
24V
Supplier Device Package
SOT-25
Voltage - Output (Min/Fixed)
2.5V
Base Product Number
Voltage Dropout (Max)
0.5V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,869
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.77600RM7.76
25RM0.68880RM17.22
100RM0.59100RM59.10
250RM0.54436RM136.09
500RM0.51622RM258.11
1,000RM0.49313RM493.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.46458RM1,393.74
6,000RM0.45061RM2,703.66
9,000RM0.44361RM3,992.49
15,000RM0.43586RM6,537.90
21,000RM0.43133RM9,057.93
30,000RM0.42697RM12,809.10
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400