


AP2205-25W5-7 | |
|---|---|
DigiKey Part Number | 31-AP2205-25W5-7TR-ND - Tape & Reel (TR) 31-AP2205-25W5-7CT-ND - Cut Tape (CT) 31-AP2205-25W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2205-25W5-7 |
Description | IC REG LINEAR 2.5V 250MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | PSRR 60dB (100Hz ~ 1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 24V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.77600 | RM7.76 |
| 25 | RM0.68880 | RM17.22 |
| 100 | RM0.59100 | RM59.10 |
| 250 | RM0.54436 | RM136.09 |
| 500 | RM0.51622 | RM258.11 |
| 1,000 | RM0.49313 | RM493.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.46458 | RM1,393.74 |
| 6,000 | RM0.45061 | RM2,703.66 |
| 9,000 | RM0.44361 | RM3,992.49 |
| 15,000 | RM0.43586 | RM6,537.90 |
| 21,000 | RM0.43133 | RM9,057.93 |
| 30,000 | RM0.42697 | RM12,809.10 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

