
AP2205-33Y-7R | |
|---|---|
DigiKey Part Number | 31-AP2205-33Y-7RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2205-33Y-7R |
Description | IC REG LINEAR 3.3V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Category | Voltage Dropout (Max) 0.5V @ 150mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2.5 mA |
Part Status Active | PSRR 60dB (100Hz ~ 1kHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.49932 | RM499.32 |
| 2,000 | RM0.49390 | RM987.80 |
| Unit Price without VAT: | RM0.49932 |
|---|---|
| Unit Price with VAT: | RM0.54925 |


