Parametric Equivalent

AP22615AWU-7 | |
|---|---|
DigiKey Part Number | AP22615AWU-7DITR-ND - Tape & Reel (TR) AP22615AWU-7DICT-ND - Cut Tape (CT) AP22615AWU-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22615AWU-7 |
Description | IC PWR SWTCH N/P-CHAN 1:1 TSOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 3A TSOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP22615AWU-7 Models |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 40mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N/P-Channel | Supplier Device Package TSOT-26 |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP22615BWU-7 | Diodes Incorporated | 2,706 | 31-AP22615BWU-7CT-ND | RM105.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.54100 | RM15.41 |
| 25 | RM1.37760 | RM34.44 |
| 100 | RM1.19930 | RM119.93 |
| 250 | RM1.11392 | RM278.48 |
| 500 | RM1.06246 | RM531.23 |
| 1,000 | RM1.02014 | RM1,020.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.96786 | RM2,903.58 |
| 6,000 | RM0.94227 | RM5,653.62 |
| 9,000 | RM0.92945 | RM8,365.05 |
| 15,000 | RM0.91525 | RM13,728.75 |
| 21,000 | RM0.90696 | RM19,046.16 |
| 30,000 | RM0.89898 | RM26,969.40 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |












