
AP22811AM8-13 | |
|---|---|
DigiKey Part Number | 31-AP22811AM8-13TR-ND - Tape & Reel (TR) 31-AP22811AM8-13CT-ND - Cut Tape (CT) 31-AP22811AM8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22811AM8-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 50mOhm | |
Input Type | Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.15400 | RM11.54 |
| 25 | RM1.02920 | RM25.73 |
| 100 | RM0.89120 | RM89.12 |
| 250 | RM0.82552 | RM206.38 |
| 500 | RM0.78572 | RM392.86 |
| 1,000 | RM0.75297 | RM752.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.71844 | RM1,796.10 |
| 5,000 | RM0.69762 | RM3,488.10 |
| 7,500 | RM0.68718 | RM5,153.85 |
| 12,500 | RM0.67564 | RM8,445.50 |
| 17,500 | RM0.66888 | RM11,705.40 |
| 25,000 | RM0.66239 | RM16,559.75 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |


