


AP22816AKEWT-7 | |
|---|---|
DigiKey Part Number | 31-AP22816AKEWT-7TR-ND - Tape & Reel (TR) 31-AP22816AKEWT-7CT-ND - Cut Tape (CT) 31-AP22816AKEWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22816AKEWT-7 |
Description | USBPOWERSWITCHTSOT25T&R3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 1A TSOT-25 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 75mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N/P-Channel | Supplier Device Package TSOT-25 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP22816AKCWT-7 | Diodes Incorporated | 4,293 | 31-AP22816AKCWT-7CT-ND | RM1.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.74500 | RM7.45 |
| 25 | RM0.65880 | RM16.47 |
| 100 | RM0.56460 | RM56.46 |
| 250 | RM0.51992 | RM129.98 |
| 500 | RM0.49290 | RM246.45 |
| 1,000 | RM0.47071 | RM470.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.44325 | RM1,329.75 |
| 6,000 | RM0.42982 | RM2,578.92 |
| 9,000 | RM0.42308 | RM3,807.72 |
| 15,000 | RM0.41563 | RM6,234.45 |
| 21,000 | RM0.41127 | RM8,636.67 |
| 30,000 | RM0.40708 | RM12,212.40 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |










