AP22916DCA4-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: RM1.02000
Datasheet
Power Switch/Driver 1:1 P-Channel 2A X1-WLB0808-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP22916DCA4-7

DigiKey Part Number
31-AP22916DCA4-7TR-ND - Tape & Reel (TR)
31-AP22916DCA4-7CT-ND - Cut Tape (CT)
31-AP22916DCA4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22916DCA4-7
Description
Load Switch X1-WLB0808-4 T&R 3K
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A X1-WLB0808-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Mfr
Rds On (Typ)
54mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Slew Rate Controlled
Switch Type
Fault Protection
Over Temperature, Reverse Current, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
P-Channel
Mounting Type
Surface Mount
Interface
On/Off
Supplier Device Package
X1-WLB0808-4
Voltage - Load
1.3V ~ 5.5V
Package / Case
Voltage - Supply (Vcc/Vdd)
Not Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP22916ECA4-7Diodes Incorporated031-AP22916ECA4-7-NDRM1.02000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.70100RM7.01
25RM0.61920RM15.48
100RM0.53070RM53.07
250RM0.48824RM122.06
500RM0.46264RM231.32
1,000RM0.44156RM441.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.41554RM1,246.62
6,000RM0.40280RM2,416.80
9,000RM0.39642RM3,567.78
15,000RM0.38935RM5,840.25
21,000RM0.38522RM8,089.62
30,000RM0.38125RM11,437.50
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200