
AP3015KTR-G1 | |
|---|---|
DigiKey Part Number | AP3015KTR-G1DITR-ND - Tape & Reel (TR) AP3015KTR-G1DICT-ND - Cut Tape (CT) AP3015KTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3015KTR-G1 |
Description | IC REG BOOST ADJ 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.23V 1 Output 300mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.2V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM1.00500 | RM10.05 |
| 25 | RM0.89360 | RM22.34 |
| 100 | RM0.77110 | RM77.11 |
| 250 | RM0.71268 | RM178.17 |
| 500 | RM0.67760 | RM338.80 |
| 1,000 | RM0.64872 | RM648.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.61300 | RM1,839.00 |
| 6,000 | RM0.59553 | RM3,573.18 |
| 9,000 | RM0.58678 | RM5,281.02 |
| 15,000 | RM0.57708 | RM8,656.20 |
| 21,000 | RM0.57142 | RM11,999.82 |
| 30,000 | RM0.56597 | RM16,979.10 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |









