Converter Offline Flyback Topology 65kHz SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3125AKTR-G1

DigiKey Part Number
31-AP3125AKTR-G1TR-ND - Tape & Reel (TR)
31-AP3125AKTR-G1CT-ND - Cut Tape (CT)
31-AP3125AKTR-G1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3125AKTR-G1
Description
IC OFFLINE SWITCH FLYBACK SOT26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
15.8 V
Voltage - Supply (Vcc/Vdd)
10V ~ 25V
Duty Cycle
75%
Frequency - Switching
65kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,420
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.60000RM2.60
10RM1.84800RM18.48
25RM1.65800RM41.45
100RM1.44910RM144.91
250RM1.34920RM337.30
500RM1.28908RM644.54
1,000RM1.23960RM1,239.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.17844RM3,535.32
6,000RM1.14850RM6,891.00
9,000RM1.13352RM10,201.68
15,000RM1.11692RM16,753.80
21,000RM1.10721RM23,251.41
30,000RM1.09788RM32,936.40
Manufacturers Standard Package
Unit Price without VAT:RM2.60000
Unit Price with VAT:RM2.86000