
AP4306DUKTR-G1 | |
|---|---|
DigiKey Part Number | AP4306DUKTR-G1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP4306DUKTR-G1 |
Description | IC OPAMP GP SOT26 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier Circuit SOT-26 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 50 nA | |
Current - Supply | 500µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |

