New Product
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
AL9910A-5SP-13

AP68355QSP-13

DigiKey Part Number
31-AP68355QSP-13TR-ND - Tape & Reel (TR)
31-AP68355QSP-13CT-ND - Cut Tape (CT)
31-AP68355QSP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP68355QSP-13
Description
DCDC Cont HV Buck SO-8EP T&R 4K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
300kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
5.5V
Package / Case
Voltage - Input (Max)
80V
Supplier Device Package
8-SO-EP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,253
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.68000RM10.68
10RM7.95500RM79.55
25RM7.27480RM181.87
100RM6.52460RM652.46
250RM6.16752RM1,541.88
500RM6.02820RM3,014.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM5.50887RM22,035.48
Manufacturers Standard Package
Unit Price without VAT:RM10.68000
Unit Price with VAT:RM11.74800