



AP7333-33SRG-7 | |
|---|---|
DigiKey Part Number | AP7333-33SRG-7DITR-ND - Tape & Reel (TR) AP7333-33SRG-7DICT-ND - Cut Tape (CT) AP7333-33SRG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7333-33SRG-7 |
Description | IC REG LINEAR 3.3V 300MA SOT23R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT23R |
Datasheet | Datasheet |
EDA/CAD Models | AP7333-33SRG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 65dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT23R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.73300 | RM7.33 |
| 25 | RM0.65080 | RM16.27 |
| 100 | RM0.55790 | RM55.79 |
| 250 | RM0.51376 | RM128.44 |
| 500 | RM0.48714 | RM243.57 |
| 1,000 | RM0.46524 | RM465.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.43818 | RM1,314.54 |
| 6,000 | RM0.42494 | RM2,549.64 |
| 9,000 | RM0.41830 | RM3,764.70 |
| 15,000 | RM0.41096 | RM6,164.40 |
| 21,000 | RM0.40666 | RM8,539.86 |
| 30,000 | RM0.40253 | RM12,075.90 |
| 75,000 | RM0.39364 | RM29,523.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |










