Similar
Similar



AP7335-12WG-7 | |
|---|---|
DigiKey Part Number | AP7335-12WG-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7335-12WG-7 |
Description | IC REG LINEAR 1.2V 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7335-12WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.44433 | RM1,332.99 |
| 6,000 | RM0.43094 | RM2,585.64 |
| 9,000 | RM0.42422 | RM3,817.98 |
| 15,000 | RM0.41679 | RM6,251.85 |
| 21,000 | RM0.41245 | RM8,661.45 |
| 30,000 | RM0.40827 | RM12,248.10 |
| 75,000 | RM0.39928 | RM29,946.00 |
| Unit Price without VAT: | RM0.44433 |
|---|---|
| Unit Price with VAT: | RM0.48876 |


