Parametric Equivalent



AP7341D-285FS4-7 | |
|---|---|
DigiKey Part Number | AP7341D-285FS4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7341D-285FS4-7 |
Description | IC REG LINEAR 2.85V X2-DFN10104 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.46272 | RM2,313.60 |
| 10,000 | RM0.45050 | RM4,505.00 |
| 15,000 | RM0.44437 | RM6,665.55 |
| 25,000 | RM0.43759 | RM10,939.75 |
| 35,000 | RM0.43363 | RM15,177.05 |
| 50,000 | RM0.42981 | RM21,490.50 |
| Unit Price without VAT: | RM0.46272 |
|---|---|
| Unit Price with VAT: | RM0.50899 |


