


AP7341D-28FS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7341D-28FS4-7TR-ND - Tape & Reel (TR) 31-AP7341D-28FS4-7CT-ND - Cut Tape (CT) 31-AP7341D-28FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7341D-28FS4-7 |
Description | IC REG LINEAR 2.8V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.78800 | RM7.88 |
| 25 | RM0.69960 | RM17.49 |
| 100 | RM0.60090 | RM60.09 |
| 250 | RM0.55396 | RM138.49 |
| 500 | RM0.52560 | RM262.80 |
| 1,000 | RM0.50223 | RM502.23 |
| 2,500 | RM0.47758 | RM1,193.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.46272 | RM2,313.60 |
| 10,000 | RM0.45050 | RM4,505.00 |
| 15,000 | RM0.44437 | RM6,665.55 |
| 25,000 | RM0.43759 | RM10,939.75 |
| 35,000 | RM0.43363 | RM15,177.05 |
| 50,000 | RM0.42981 | RM21,490.50 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

