


AP7345D-285285RH4-7 | |
|---|---|
DigiKey Part Number | AP7345D-285285RH4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7345D-285285RH4-7 |
Description | IC REG LIN 2.85V/2.85V X2DFN1612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA X2-DFN1612-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.85V, 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA, 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN1612-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.27692 | RM1,384.60 |
| 10,000 | RM0.26891 | RM2,689.10 |
| 15,000 | RM0.26490 | RM3,973.50 |
| 25,000 | RM0.26045 | RM6,511.25 |
| 35,000 | RM0.25785 | RM9,024.75 |
| 50,000 | RM0.25536 | RM12,768.00 |
| 125,000 | RM0.24998 | RM31,247.50 |
| Unit Price without VAT: | RM0.27692 |
|---|---|
| Unit Price with VAT: | RM0.30461 |

