
AP7347EQ-FDCW-7R | |
|---|---|
DigiKey Part Number | 31-AP7347EQ-FDCW-7RTR-ND - Tape & Reel (TR) 31-AP7347EQ-FDCW-7RCT-ND - Cut Tape (CT) 31-AP7347EQ-FDCW-7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7347EQ-FDCW-7R |
Description | LDO LOW VOLTAGE STANDARD U-DFN20 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 140 µA |
Series | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 1V | Package / Case 6-UDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package U-DFN2020-6 (SWP) (Type UXC) |
Voltage Dropout (Max) 0.95V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7347E-FDCW-7R | Diodes Incorporated | 0 | 31-AP7347E-FDCW-7RTR-ND | RM0.42473 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.23300 | RM12.33 |
| 25 | RM1.09840 | RM27.46 |
| 100 | RM0.95230 | RM95.23 |
| 250 | RM0.88224 | RM220.56 |
| 500 | RM0.84008 | RM420.04 |
| 1,000 | RM0.80530 | RM805.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.76235 | RM2,287.05 |
| 6,000 | RM0.74133 | RM4,447.98 |
| 9,000 | RM0.73080 | RM6,577.20 |
| 15,000 | RM0.71913 | RM10,786.95 |
| 21,000 | RM0.71232 | RM14,958.72 |
| 30,000 | RM0.70576 | RM21,172.80 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |


