



AP7350-30CF4-7 | |
|---|---|
DigiKey Part Number | AP7350-30CF4-7DITR-ND - Tape & Reel (TR) AP7350-30CF4-7DICT-ND - Cut Tape (CT) AP7350-30CF4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7350-30CF4-7 |
Description | IC REG LIN 3V 150MA X2-WLB0606-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-WLB0606-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 400 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Current Limit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | X2-WLB0606-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.60000 | RM1.60 |
| 10 | RM1.11700 | RM11.17 |
| 25 | RM0.99280 | RM24.82 |
| 100 | RM0.85830 | RM85.83 |
| 250 | RM0.79384 | RM198.46 |
| 500 | RM0.75490 | RM377.45 |
| 1,000 | RM0.72291 | RM722.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.68340 | RM2,050.20 |
| 6,000 | RM0.66406 | RM3,984.36 |
| 9,000 | RM0.65438 | RM5,889.42 |
| 15,000 | RM0.64364 | RM9,654.60 |
| 21,000 | RM0.63737 | RM13,384.77 |
| 30,000 | RM0.63134 | RM18,940.20 |
| Unit Price without VAT: | RM1.60000 |
|---|---|
| Unit Price with VAT: | RM1.76000 |

