



AP7361-25ER-13 | |
|---|---|
DigiKey Part Number | AP7361-25ER-13DITR-ND - Tape & Reel (TR) AP7361-25ER-13DICT-ND - Cut Tape (CT) AP7361-25ER-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361-25ER-13 |
Description | IC REG LINEAR 2.5V 1A SOT-223R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 45dB (1kHz ~ 10kHz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223R |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1117LV25DCYR | Texas Instruments | 4,195 | 296-39254-1-ND | RM1.02000 | Similar |
| TLV1117LV25DCYT | Texas Instruments | 101 | 296-41693-1-ND | RM4.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM1.08000 | RM10.80 |
| 25 | RM0.96120 | RM24.03 |
| 100 | RM0.83130 | RM83.13 |
| 250 | RM0.76908 | RM192.27 |
| 500 | RM0.73142 | RM365.71 |
| 1,000 | RM0.70045 | RM700.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.66777 | RM1,669.42 |
| 5,000 | RM0.64806 | RM3,240.30 |
| 7,500 | RM0.63819 | RM4,786.43 |
| 12,500 | RM0.62726 | RM7,840.75 |
| 17,500 | RM0.62087 | RM10,865.23 |
| 25,000 | RM0.61472 | RM15,368.00 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

