
D5V0H1U2LP1610Q-7 | |
|---|---|
DigiKey Part Number | 31-D5V0H1U2LP1610Q-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D5V0H1U2LP1610Q-7 |
Description | TVS DIODE 5VWM 13VC UDFN16102 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 90A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 90A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 800pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.26517 | RM2,651.70 |
| 20,000 | RM0.24280 | RM4,856.00 |
| 30,000 | RM0.23140 | RM6,942.00 |
| 50,000 | RM0.21859 | RM10,929.50 |
| 70,000 | RM0.21101 | RM14,770.70 |
| 100,000 | RM0.20685 | RM20,685.00 |
| Unit Price without VAT: | RM0.26517 |
|---|---|
| Unit Price with VAT: | RM0.29169 |

