


AP7365-10WG-7 | |
|---|---|
DigiKey Part Number | 31-AP7365-10WG-7TR-ND - Tape & Reel (TR) 31-AP7365-10WG-7CT-ND - Cut Tape (CT) 31-AP7365-10WG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-10WG-7 |
Description | IC REG LINEAR 1V 600MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7365-10WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.39000 | RM1.39 |
| 10 | RM0.95200 | RM9.52 |
| 25 | RM0.84440 | RM21.11 |
| 100 | RM0.72680 | RM72.68 |
| 250 | RM0.67112 | RM167.78 |
| 500 | RM0.63742 | RM318.71 |
| 1,000 | RM0.60965 | RM609.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.57538 | RM1,726.14 |
| 6,000 | RM0.55861 | RM3,351.66 |
| 9,000 | RM0.55021 | RM4,951.89 |
| 15,000 | RM0.54090 | RM8,113.50 |
| 21,000 | RM0.53546 | RM11,244.66 |
| 30,000 | RM0.53022 | RM15,906.60 |
| 75,000 | RM0.51896 | RM38,922.00 |
| Unit Price without VAT: | RM1.39000 |
|---|---|
| Unit Price with VAT: | RM1.52900 |

