



AP7365-12WG-7 | |
|---|---|
DigiKey Part Number | AP7365-12WG-7DITR-ND - Tape & Reel (TR) AP7365-12WG-7DICT-ND - Cut Tape (CT) AP7365-12WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-12WG-7 |
Description | IC REG LINEAR 1.2V 600MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7365-12WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.89000 | RM8.90 |
| 25 | RM0.78960 | RM19.74 |
| 100 | RM0.67970 | RM67.97 |
| 250 | RM0.62756 | RM156.89 |
| 500 | RM0.59604 | RM298.02 |
| 1,000 | RM0.57008 | RM570.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.53803 | RM1,614.09 |
| 6,000 | RM0.52235 | RM3,134.10 |
| 9,000 | RM0.51449 | RM4,630.41 |
| 15,000 | RM0.50579 | RM7,586.85 |
| 21,000 | RM0.50070 | RM10,514.70 |
| 30,000 | RM0.49581 | RM14,874.30 |
| 75,000 | RM0.48527 | RM36,395.25 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

