



AP7365-18YRG-13 | |
|---|---|
DigiKey Part Number | AP7365-18YRG-13DITR-ND - Tape & Reel (TR) AP7365-18YRG-13DICT-ND - Cut Tape (CT) AP7365-18YRG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-18YRG-13 |
Description | IC REG LIN 1.8V 600MA SOT89R-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89R-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89R-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM1.02800 | RM10.28 |
| 25 | RM0.91400 | RM22.85 |
| 100 | RM0.78960 | RM78.96 |
| 250 | RM0.73032 | RM182.58 |
| 500 | RM0.69446 | RM347.23 |
| 1,000 | RM0.66495 | RM664.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.63380 | RM1,584.50 |
| 5,000 | RM0.61504 | RM3,075.20 |
| 7,500 | RM0.60564 | RM4,542.30 |
| 12,500 | RM0.59522 | RM7,440.25 |
| 17,500 | RM0.58913 | RM10,309.78 |
| 25,000 | RM0.58328 | RM14,582.00 |
| 62,500 | RM0.57067 | RM35,666.88 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

