
AP7366EA-18W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7366EA-18W5-7TR-ND - Tape & Reel (TR) 31-AP7366EA-18W5-7CT-ND - Cut Tape (CT) 31-AP7366EA-18W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7366EA-18W5-7 |
Description | IC REG LINEAR 1.8V 600MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.42V @ 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.75300 | RM7.53 |
| 25 | RM0.66520 | RM16.63 |
| 100 | RM0.57050 | RM57.05 |
| 250 | RM0.52512 | RM131.28 |
| 500 | RM0.49794 | RM248.97 |
| 1,000 | RM0.47556 | RM475.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.44786 | RM1,343.58 |
| 6,000 | RM0.43431 | RM2,605.86 |
| 9,000 | RM0.42753 | RM3,847.77 |
| 15,000 | RM0.42000 | RM6,300.00 |
| 21,000 | RM0.41561 | RM8,727.81 |
| 30,000 | RM0.41138 | RM12,341.40 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |









