


AP7381-28SA-7 | |
|---|---|
DigiKey Part Number | 31-AP7381-28SA-7TR-ND - Tape & Reel (TR) 31-AP7381-28SA-7CT-ND - Cut Tape (CT) 31-AP7381-28SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7381-28SA-7 |
Description | IC REG LINEAR 2.8V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Short Circuit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.05000 | RM1.05 |
| 10 | RM0.72900 | RM7.29 |
| 25 | RM0.64720 | RM16.18 |
| 100 | RM0.55410 | RM55.41 |
| 250 | RM0.50968 | RM127.42 |
| 500 | RM0.48296 | RM241.48 |
| 1,000 | RM0.46100 | RM461.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.43384 | RM1,301.52 |
| 6,000 | RM0.42056 | RM2,523.36 |
| 9,000 | RM0.41390 | RM3,725.10 |
| 15,000 | RM0.40653 | RM6,097.95 |
| 21,000 | RM0.40222 | RM8,446.62 |
| 30,000 | RM0.39808 | RM11,942.40 |
| 75,000 | RM0.38915 | RM29,186.25 |
| Unit Price without VAT: | RM1.05000 |
|---|---|
| Unit Price with VAT: | RM1.15500 |

