
AP9101CK-AHTRG1 | |
|---|---|
DigiKey Part Number | AP9101CK-AHTRG1DITR-ND - Tape & Reel (TR) AP9101CK-AHTRG1DICT-ND - Cut Tape (CT) AP9101CK-AHTRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP9101CK-AHTRG1 |
Description | IC BATT PROT LI-ION 1CELL SOT25 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.46765 | RM1,402.95 |
| 6,000 | RM0.43022 | RM2,581.32 |
| 9,000 | RM0.41101 | RM3,699.09 |
| 15,000 | RM0.38932 | RM5,839.80 |
| 21,000 | RM0.37642 | RM7,904.82 |
| 30,000 | RM0.36938 | RM11,081.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.37100 | RM13.71 |
| 100 | RM0.87350 | RM87.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.41100 | RM14.11 |
| 100 | RM0.90030 | RM90.03 |
| 500 | RM0.67934 | RM339.67 |
| 1,000 | RM0.60790 | RM607.90 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |










