APD340VP-G1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3,132
Unit Price: RM1.50000
Datasheet
Diode 40 V 3A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APD340VP-G1

DigiKey Part Number
APD340VP-G1-ND
Manufacturer
Manufacturer Product Number
APD340VP-G1
Description
DIODE SCHOTTKY 40V 3A DO201
Customer Reference
Detailed Description
Diode 40 V 3A Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201
Operating Temperature - Junction
-50°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types