
APT13003EU-E1 | |
|---|---|
DigiKey Part Number | 31-APT13003EU-E1-ND |
Manufacturer | |
Manufacturer Product Number | APT13003EU-E1 |
Description | TRANS NPN 465V 1.5A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 465 V 1.5 A 4MHz 1.1 W Through Hole TO-126 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 465 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 250mA, 1A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 300mA, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 | |
Base Product Number |

