Supervisor Open Drain or Open Collector 1 Channel SOT23R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803L20-29SR-7

DigiKey Part Number
31-APX803L20-29SR-7TR-ND - Tape & Reel (TR)
31-APX803L20-29SR-7CT-ND - Cut Tape (CT)
31-APX803L20-29SR-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803L20-29SR-7
Description
RESET GENERATOR SOT23 T&R 3K
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT23R
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
143ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT23R
Voltage - Threshold
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,363
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.66600RM6.66
25RM0.58960RM14.74
100RM0.50430RM50.43
250RM0.46364RM115.91
500RM0.43924RM219.62
1,000RM0.41906RM419.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.39414RM1,182.42
6,000RM0.38195RM2,291.70
9,000RM0.37585RM3,382.65
15,000RM0.36908RM5,536.20
21,000RM0.36512RM7,667.52
30,000RM0.36132RM10,839.60
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900