
APX810S-31SR-7 | |
|---|---|
DigiKey Part Number | 31-APX810S-31SR-7TR-ND - Tape & Reel (TR) 31-APX810S-31SR-7CT-ND - Cut Tape (CT) 31-APX810S-31SR-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX810S-31SR-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.64600 | RM6.46 |
| 25 | RM0.57200 | RM14.30 |
| 100 | RM0.48970 | RM48.97 |
| 250 | RM0.45028 | RM112.57 |
| 500 | RM0.42638 | RM213.19 |
| 1,000 | RM0.40684 | RM406.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.38267 | RM1,148.01 |
| 6,000 | RM0.37083 | RM2,224.98 |
| 9,000 | RM0.36490 | RM3,284.10 |
| 15,000 | RM0.35833 | RM5,374.95 |
| 21,000 | RM0.35449 | RM7,444.29 |
| 30,000 | RM0.35080 | RM10,524.00 |
| 75,000 | RM0.34285 | RM25,713.75 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

