Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX812-46UG-7

DigiKey Part Number
APX812-46UG-7TR-ND - Tape & Reel (TR)
APX812-46UG-7CT-ND - Cut Tape (CT)
APX812-46UG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX812-46UG-7
Description
IC SUPERVISOR 1 CHANNEL SOT143
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,314
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.30000RM1.30
10RM0.89800RM8.98
25RM0.79760RM19.94
100RM0.68670RM68.67
250RM0.63388RM158.47
500RM0.60212RM301.06
1,000RM0.57595RM575.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.54360RM1,630.80
6,000RM0.52778RM3,166.68
9,000RM0.51986RM4,678.74
15,000RM0.51108RM7,666.20
21,000RM0.50594RM10,624.74
30,000RM0.50101RM15,030.30
75,000RM0.49038RM36,778.50
Manufacturers Standard Package
Unit Price without VAT:RM1.30000
Unit Price with VAT:RM1.43000