Supervisor Push-Pull, Totem Pole 1 Channel SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX825A-31W6G-7

DigiKey Part Number
APX825A-31W6GDITR-ND - Tape & Reel (TR)
APX825A-31W6GDICT-ND - Cut Tape (CT)
APX825A-31W6GDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX825A-31W6G-7
Description
IC SUPERVISOR 1 CHANNEL SOT26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-26
Datasheet
 Datasheet
EDA/CAD Models
APX825A-31W6G-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM1.03200RM10.32
25RM0.91880RM22.97
100RM0.79310RM79.31
250RM0.73348RM183.37
500RM0.69746RM348.73
1,000RM0.66787RM667.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.63128RM1,893.84
6,000RM0.61338RM3,680.28
9,000RM0.60442RM5,439.78
15,000RM0.59449RM8,917.35
21,000RM0.58868RM12,362.28
30,000RM0.58310RM17,493.00
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000