AZ1084CS-3.3TRG1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 118
Unit Price: RM13.95000
Datasheet

Similar


Texas Instruments
In Stock: 674
Unit Price: RM11.90000
Datasheet

Similar


Texas Instruments
In Stock: 286
Unit Price: RM13.95000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AZ1084CS-3.3TRG1

DigiKey Part Number
AZ1084CS-3.3TRG1DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ1084CS-3.3TRG1
Description
IC REG LINEAR 3.3V 5A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263
Datasheet
 Datasheet
EDA/CAD Models
AZ1084CS-3.3TRG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 4.5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes