Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AZ1117CR-5.0TRG1

DigiKey Part Number
31-AZ1117CR-5.0TRG1TR-ND - Tape & Reel (TR)
31-AZ1117CR-5.0TRG1CT-ND - Cut Tape (CT)
31-AZ1117CR-5.0TRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1117CR-5.0TRG1
Description
IC REG LINEAR 5V 1A SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Series
PSRR
70dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Thermal Shutdown
Part Status
Active
Operating Temperature
-20°C ~ 125°C (TJ)
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-243AA
Number of Regulators
1
Supplier Device Package
SOT-89-3
Voltage - Input (Max)
15V
Base Product Number
Voltage - Output (Min/Fixed)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ1117CR2-5.0TRG1Diodes Incorporated19931-AZ1117CR2-5.0TRG1CT-NDRM0.99000Parametric Equivalent
In-Stock: 574
Factory Stock: 180,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.53600RM5.36
25RM0.47280RM11.82
100RM0.40230RM40.23
250RM0.36896RM92.24
500RM0.34876RM174.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.33218RM332.18
2,000RM0.31851RM637.02
3,000RM0.31168RM935.04
5,000RM0.30409RM1,520.45
7,000RM0.29966RM2,097.62
10,000RM0.29539RM2,953.90
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900