Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AZ1117ID-5.0TRG1

DigiKey Part Number
31-AZ1117ID-5.0TRG1TR-ND - Tape & Reel (TR)
31-AZ1117ID-5.0TRG1CT-ND - Cut Tape (CT)
31-AZ1117ID-5.0TRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1117ID-5.0TRG1
Description
IC REG LINEAR 5V 1A TO252-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.4V @ 800mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (120Hz)
Part Status
Active
Protection Features
Thermal Shutdown
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
15V
Supplier Device Package
TO-252-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,220
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.96100RM9.61
25RM0.85280RM21.32
100RM0.73520RM73.52
250RM0.67896RM169.74
500RM0.64506RM322.53
1,000RM0.61724RM617.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.58782RM1,469.55
5,000RM0.57008RM2,850.40
7,500RM0.56120RM4,209.00
12,500RM0.55136RM6,892.00
17,500RM0.54561RM9,548.18
25,000RM0.54008RM13,502.00
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800