Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C33-7-F

DigiKey Part Number
AZ23C33-FDITR-ND - Tape & Reel (TR)
AZ23C33-FDICT-ND - Cut Tape (CT)
AZ23C33-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C33-7-F
Description
DIODE ZENER ARRAY 33V SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
33 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,920
Factory Stock: 27,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.50800RM5.08
100RM0.24430RM24.43
500RM0.24034RM120.17
1,000RM0.23640RM236.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.21276RM638.28
6,000RM0.20851RM1,251.06
9,000RM0.13465RM1,211.85
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500