AZ2940S-5.0TRE1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 12
Unit Price: RM9.53000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AZ2940S-5.0TRE1

DigiKey Part Number
AZ2940S-5.0TRE1DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ2940S-5.0TRE1
Description
IC REG LINEAR 5V 1A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13.2V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes