
B160AF-13 | |
|---|---|
DigiKey Part Number | B160AF-13DITR-ND - Tape & Reel (TR) B160AF-13DICT-ND - Cut Tape (CT) B160AF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B160AF-13 |
Description | DIODE SCHOTTKY 60V 1A SMAF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
EDA/CAD Models | B160AF-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMAF |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK56AFL-TP | MCC (Micro Commercial Components) | 6,442 | SK56AFL-TPMSCT-ND | RM0.82000 | Similar |
| VSSAF5M6HM3/H | Vishay General Semiconductor - Diodes Division | 5,956 | 112-VSSAF5M6HM3/HCT-ND | RM0.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.84300 | RM8.43 |
| 100 | RM0.52680 | RM52.68 |
| 500 | RM0.38950 | RM194.75 |
| 1,000 | RM0.34507 | RM345.07 |
| 2,000 | RM0.30760 | RM615.20 |
| 5,000 | RM0.26694 | RM1,334.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.24177 | RM2,417.70 |
| 20,000 | RM0.22059 | RM4,411.80 |
| 30,000 | RM0.20980 | RM6,294.00 |
| 50,000 | RM0.19767 | RM9,883.50 |
| 70,000 | RM0.19049 | RM13,334.30 |
| 100,000 | RM0.18350 | RM18,350.00 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

